
4Kb Serial EEPROM with I2C interface, operating at up to 400kHz. Features a 2-wire serial interface and 512x8 organization. This surface mount component supports a voltage range of 1.7V to 5.5V and offers write protection. Designed for operation between -40°C and 85°C, it is halogen and lead-free, with a maximum access time of 900ns.
Onsemi CAT24C04C4ATR technical specifications.
| Access Time-Max | 900ns |
| Density | 4Kb |
| Frequency | 400kHz |
| Halogen Free | Halogen Free |
| Height | 380um |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Organization | 512X8 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C04C4ATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
