
4Kb Serial EEPROM memory with I2C interface, organized as 512 x 8 bits. Features a maximum access time of 900ns and operates at frequencies up to 400kHz. This surface mount component is housed in a UDFN8 package measuring 2.05mm x 3.05mm x 0.5mm with gold contact plating. It supports a supply voltage range of 1.7V to 5.5V and operates between -40°C and 85°C. Includes write protection and is RoHS compliant.
Onsemi CAT24C04HU4I-GT3 technical specifications.
| Access Time-Max | 900ns |
| Contact Plating | Gold |
| Density | 4Kb |
| Frequency | 400kHz |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 2.05mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Words | 512 |
| Organization | 512X8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 3.05mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C04HU4I-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
