
4Kb I2C/2-Wire Serial EEPROM, surface mount in TDFN-8 package. Features 512 x 8 organization, 900ns access time, and 400kHz maximum frequency. Operates from 1.7V to 5.5V with a typical supply current of 2mA. Includes write protection and is halogen-free and RoHS compliant.
Onsemi CAT24C04VP2I-GT3 technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Contact Plating | Gold |
| Density | 4Kb |
| Frequency | 400kHz |
| Halogen Free | Halogen Free |
| Height | 0.75mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Words | 512 |
| Operating Supply Voltage | 5V |
| Organization | 512X8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 2.1mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C04VP2I-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
