
4Kb Serial EEPROM memory with I2C interface, organized as 512x8. Features a maximum operating frequency of 400kHz and a fast 900ns access time. Operates across a wide voltage range of 1.7V to 5.5V, with a standard 5V operating voltage. Packaged in a compact TSSOP surface mount case with gold contact plating, this component is lead-free, halogen-free, and RoHS compliant, offering write protection capabilities.
Onsemi CAT24C04YI-G technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Density | 4Kb |
| Frequency | 400kHz |
| Halogen Free | Halogen Free |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 512X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C04YI-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
