
Serial EEPROM memory IC with 4Kb density, organized as 512 x 8 bits. Features I2C serial interface with a maximum frequency of 400kHz and an access time of 900ns. Operates from 1.7V to 5.5V supply voltage, with a typical operating voltage of 5V. Packaged in an 8-pin MSOP surface mount configuration, this component is RoHS compliant and includes write protection.
Onsemi CAT24C04ZI-G technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | MSOP |
| Density | 4Kb |
| Frequency | 400kHz |
| Height | 0.95mm |
| Interface | I2C, Serial |
| Length | 3.1mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Words | 512 |
| Operating Supply Voltage | 5V |
| Organization | 512X8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 3.1mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C04ZI-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
