
4Kb I2C/2-Wire Serial EEPROM with 512 x 8 organization. Features a 900ns access time and operates at frequencies up to 400kHz. This non-volatile memory component supports a wide supply voltage range from 1.8V to 5.5V and includes write protection. Available in a PDIP package, it is RoHS compliant and suitable for through-hole or surface mount applications.
Onsemi CAT24C05LI-G technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | PDIP |
| Density | 4Kb |
| Frequency | 400kHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole, Surface Mount |
| Number of Words | 512 |
| Operating Supply Voltage | 5V |
| Organization | 512X8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Width | 4mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C05LI-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
