
4Kb I²C serial EEPROM memory, surface mountable in an 8-pin SOIC package (150 mils wide). Features a 2-wire interface with a maximum frequency of 400kHz and an access time of 900ns. Operates from 1.8V to 5.5V, with a typical operating voltage of 5V. Offers 512 words of non-volatile memory, organized as 512x8, with write protection capabilities. This halogen-free and lead-free component is supplied on tape and reel.
Onsemi CAT24C05WI-GT3 technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Density | 4Kb |
| Frequency | 400kHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 512 |
| Operating Supply Voltage | 5V |
| Organization | 512X8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Width | 4mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C05WI-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
