
4Kb I²C Serial EEPROM memory, organized as 512x8, offers a 2-wire serial interface with a maximum frequency of 400kHz. This non-volatile memory features a 900ns access time and operates across a wide voltage range of 1.8V to 5.5V. Packaged in a TSSOP with gold contact plating, it supports surface mounting and is RoHS compliant, halogen-free, and lead-free.
Onsemi CAT24C05YI-GT3 technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Density | 4Kb |
| Frequency | 400kHz |
| Halogen Free | Halogen Free |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 512X8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C05YI-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
