This industrial-grade EEPROM IC features 512 words of memory, a serial interface, and operates over a temperature range of -40 to 85 degrees Celsius. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 1.8V, with a maximum supply current of 1uA. The IC is packaged in a 4.40 x 3 mm TSSOP-8 package, compliant with ROHS standards.
Onsemi CAT24C05YI-T3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 0.001 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT24C05YI-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.