
8Kb Serial EEPROM with I2C interface, operating at up to 400kHz. Features 1.7V to 5.5V supply voltage range, 900ns maximum access time, and 2mA supply current. This surface mount component is organized as 1KX8, offers write protection, and is housed in a 2x3mm UDFN8 package with gold contact plating. Halogen and lead-free, it operates from -40°C to 85°C and is supplied on a 3000-piece tape and reel.
Onsemi CAT24C08HU4I-GT3 technical specifications.
| Access Time-Max | 900ns |
| Contact Plating | Gold |
| Density | 8Kb |
| Frequency | 400kHz |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 2.05mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Words | 1000 |
| Organization | 1KX8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 3.05mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C08HU4I-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
