
8Kb I2C/2-Wire Serial EEPROM, surface mount, featuring 900ns access time and a 400kHz maximum frequency. This non-volatile memory component offers 1.7V to 5.5V operating supply voltage, with a 2mA supply current. It is organized as 1KX8 and includes write protection. The device is halogen-free, RoHS compliant, and packaged on tape and reel.
Onsemi CAT24C08VP2I-GT3 technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Contact Plating | Gold |
| Density | 8Kb |
| Frequency | 400kHz |
| Halogen Free | Halogen Free |
| Height | 0.75mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Words | 1000 |
| Operating Supply Voltage | 5V |
| Organization | 1KX8 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 3.1mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C08VP2I-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
