
The CAT24C08WI-GT3JN is an 8Kb non-volatile EEPROM memory device with an access time of 900ns and a maximum operating frequency of 400kHz. It is packaged in a SOIC package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and features nickel and gold contact plating. It is available on tape and reel for easy handling and assembly.
Onsemi CAT24C08WI-GT3JN technical specifications.
| Access Time | 900ns |
| Package/Case | SOIC |
| Contact Plating | Nickel, Gold |
| Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C08WI-GT3JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
