
128Kb serial EEPROM memory, organized as 16K x 8, featuring an I2C interface with a maximum frequency of 400kHz. This surface mount device operates across a supply voltage range of 1.8V to 5.5V, with nominal operation at 5V. It offers a fast access time of 900ns and includes write protection capabilities. The component is housed in an 8-pin SOIC package with gold contact plating, suitable for operation between -40°C and 85°C.
Onsemi CAT24C128WI-G technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Density | 128Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 16KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Termination | SMD/SMT |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C128WI-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
