Onsemi CAT24C128YIGT3JN technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Nickel, Gold |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C128YIGT3JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.