
16Kb serial EEPROM memory, organized as 2K x 8, featuring a 2-wire I2C interface with a maximum frequency of 400kHz. This non-volatile memory component offers a fast access time of 900ns and operates across a wide voltage range of 1.8V to 5.5V. Designed for through-hole mounting in a PDIP-8 package with gold contact plating, it supports cascadable functionality and includes write protection. The component is RoHS compliant, halogen-free, and suitable for operation between -40°C and 85°C.
Onsemi CAT24C164LI-G technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | PDIP |
| Contact Plating | Gold |
| Density | 16Kb |
| Frequency | 400kHz |
| Halogen Free | Halogen Free |
| Height | 4.95mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of Words | 2048 |
| Operating Supply Voltage | 5V |
| Organization | 2KX8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Width | 7.11mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C164LI-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
