
16Kb I2C/2-Wire Serial EEPROM, organized as 2K x 8, offers non-volatile memory storage. Features a maximum operating frequency of 400kHz and a fast access time of 900ns. Operates with a supply voltage range of 1.8V to 5.5V, with a nominal 5V. Packaged in a RoHS compliant SOIC (SO-8) surface mount package with gold contact plating. Includes write protection and a write cycle time of 5ms.
Onsemi CAT24C164WI-G technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Density | 16Kb |
| Frequency | 400kHz |
| Height | 1.5mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 2048 |
| Operating Supply Voltage | 5V |
| Organization | 2KX8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Supply Voltage-Nom | 5.5V |
| Width | 4mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C164WI-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
