
16Kb serial EEPROM memory, organized as 2K x 8, offers a 400kHz I2C interface for efficient data access. This non-volatile memory features a 900ns access time and operates across a wide temperature range of -40°C to 85°C. Designed for surface mounting, it supports supply voltages from 1.8V to 5.5V and includes write protection capabilities. The component is halogen-free, lead-free, and RoHS compliant, packaged in a TSSOP case on a 3000-reel tape.
Onsemi CAT24C164YI-GT3 technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Density | 16Kb |
| Frequency | 400kHz |
| Halogen Free | Halogen Free |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 2KX8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C164YI-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
