
The CAT24C16C4ATR is a 16KB EEPROM memory device with a 2KX8 organization. It operates at a maximum frequency of 400kHz and supports I2C and serial interfaces. The device is mounted in a surface mount package and is compliant with RoHS regulations. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Onsemi CAT24C16C4ATR technical specifications.
| Access Time-Max | 900ns |
| Density | 16Kb |
| Frequency | 400kHz |
| Halogen Free | Halogen Free |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Organization | 2KX8 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C16C4ATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.