This 5-pin VSSOP EEPROM memory IC features 128 words of storage and operates over a supply voltage range of 1.8 to 5.5V. It is designed for use in automotive applications and has a maximum operating temperature of 125°C. The device has a serial interface and a maximum clock frequency of 0.4 MHz. It is packaged in a 5-pin VSSOP package and is suitable for use in a variety of memory applications.
Onsemi CAT24C16HU4I-T3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Words | 128 |
| Number of Words Code | 128 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 0.4 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT24C16HU4I-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.