Onsemi CAT24C16TDI-GT3 technical specifications.
| Access Time-Max | 900ns |
| Package/Case | TSOT |
| Contact Plating | Gold |
| Density | 16Kb |
| Halogen Free | Halogen Free |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Organization | 2KX8 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C16TDI-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
