
Serial EEPROM memory IC with 16-Kb capacity, operating via I2C interface. Features an 8-terminal SOIC package (R-PDSO-G8) with a 150 mil body width and 4.9mm length. Supports industrial temperature grade from -40°C to 85°C, with a wide supply voltage range of 1.7V to 5.5V, nominal 3.3V. Maximum clock frequency is 0.4MHz, with low standby current of 1µA.
Onsemi CAT24C16WI-GT3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.002 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 0.4 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT24C16WI-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.