Onsemi CAT24C16WI-GT3JN technical specifications.
| Access Time | 900ns |
| Access Time-Max | 250ns |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Frequency | 400kHz |
| Height | 1.5mm |
| Interface | I2C, Serial, 2-Wire |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Memory Size | 16Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Words | 256 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C16WI-GT3JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
