Onsemi CAT24C16YI-GT3JN technical specifications.
| Access Time | 900ns |
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C16YI-GT3JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
