
8Kb Dual Port Serial EEPROM for surface mount applications. Features I2C and 2-wire serial interface with a maximum frequency of 400kHz. Offers a fast access time of 900ns and operates with a supply voltage range of 2.5V to 5.5V. Packaged in an 8-pin SOIC with gold contact plating, this component is halogen and lead-free, with write protection capabilities.
Onsemi CAT24C208WI-GT3 technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Density | 8Kb |
| Frequency | 400kHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 1000 |
| Operating Supply Voltage | 5V |
| Organization | 1KX8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Width | 4mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C208WI-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
