Onsemi CAT24C21WI technical specifications.
| Access Time | 1000ns |
| Access Time-Max | 1000ns |
| Package/Case | SOIC |
| Density | 1Kb |
| Interface | I2C, Serial |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Operating Supply Voltage | 5V |
| Organization | 128 x 8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C21WI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
