
1Kb Dual Mode Serial EEPROM Memory, SOIC package with gold contact plating. Features a 128x8 organization and I2C serial interface operating up to 400kHz. Offers a fast 1µs access time and supports a wide operating voltage range from 2.5V to 5.5V. This surface mount component is halogen-free, lead-free, and RoHS compliant, with a maximum operating temperature of 85°C.
Onsemi CAT24C21WI-GT3 technical specifications.
| Access Time | 1us |
| Access Time-Max | 1000ns |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Density | 1Kb |
| Frequency | 400kHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Interface | Serial, I2C |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 128 |
| Organization | 128X8 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 4mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C21WI-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
