The CAT24C21ZI-GT3 is an 8-bit EEPROM IC from Onsemi, featuring 128 words of memory. It operates within a supply voltage range of 2.5V to 5.5V and has a maximum clock frequency of 0.4MHz. The device is packaged in a halogen-free and RoHS-compliant MSOP-8 package, measuring 3mm by 3mm. It is designed for industrial temperature ranges, from -40°C to 85°C.
Onsemi CAT24C21ZI-GT3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.002 |
| Number of Words | 128 |
| Number of Words Code | 128 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT24C21ZI-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.