
256Kb serial EEPROM memory with I2C interface, operating at up to 400kHz. Features a 32768 x 8 organization and 500ns access time. Housed in a PDIP-8 package with gold contact plating, this through-hole component supports a wide supply voltage range of 1.8V to 5.5V. It is RoHS and Halogen Free compliant, with a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CAT24C256LI-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 500ns |
| Access Time-Max | 900ns |
| Package/Case | PDIP |
| Contact Plating | Gold |
| Density | 256Kb |
| Frequency | 400kHz |
| Halogen Free | Halogen Free |
| Height | 4.95mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of Words | 32768 |
| Organization | 32KX8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Width | 7.11mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C256LI-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
