The CAT24C256WI is an industrial-grade 8-bit EEPROM IC with a supply voltage range of 3.3V to 5.5V. It has 32,768 words of memory and operates within a temperature range of -40°C to 85°C. The device is available in a SOP8 package with a width of 3.9mm and a length of 4.9mm. It is a serial memory IC with a maximum clock frequency of 0.4 MHz and a maximum standby current of 1nA.
Onsemi CAT24C256WI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 0.001 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT24C256WI to view detailed technical specifications.
No datasheet is available for this part.