256Kb I2C/2-Wire Serial EEPROM for surface mount applications. Features a 32K x 8 organization and operates with an I2C serial interface at frequencies up to 400kHz. Offers a wide operating supply voltage range from 1.8V to 5.5V, with a nominal 5V. Access times are 500ns maximum, and write cycle time is 5ms maximum. Packaged in SOIC with gold contact plating, this RoHS compliant component provides 5ms write cycle time and write protection.
Onsemi CAT24C256WI-G technical specifications.
| Access Time | 500ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Density | 256Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C256WI-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.