
256Kb serial EEPROM with I2C interface, organized as 32K x 8. Features a maximum operating frequency of 1MHz and a maximum supply voltage of 5.5V, operating from 1.8V to 5.5V. This surface mount component comes in a halogen-free, lead-free SOIC package with dimensions of 5mm length, 4mm width, and 1.5mm height. Access times are 500ns, with a maximum write cycle time of 5ms and write protection capability.
Onsemi CAT24C256WI-GT3 technical specifications.
| Access Time | 500ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Density | 256Kb |
| Frequency | 1MHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Width | 4mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C256WI-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
