
256Kb serial EEPROM memory IC, organized as 32K x 8, featuring I2C interface and a maximum operating frequency of 400kHz. This CMOS device offers a fast access time of 500ns, operates from 1.7V to 5.5V, and is housed in an 8-pin SOIC surface-mount package with tin-matte contact plating. It supports write protection and is RoHS compliant, with a temperature range of -40°C to 85°C.
Onsemi CAT24C256XI technical specifications.
| Access Time | 500ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 256Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C256XI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
