The CAT24C256XIT2 is an 8-bit serial EEPROM from Onsemi with 32,768 words of memory. It operates at a supply voltage of 1.8 to 5.5V and has a maximum supply current of 3mA. The device is rated for industrial temperature operation from -40 to 85°C and is available in a SOP8 package. The CAT24C256XIT2 is a serial memory IC with a maximum clock frequency of 400 kHz.
Onsemi CAT24C256XIT2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.23 |
| Length | 5.255 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 0.003 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT24C256XIT2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.