
The CAT24C256YIGT3JN is a 256Kb I2C EEPROM from Onsemi, operating over a temperature range of -40°C to 85°C. It features a maximum frequency of 400kHz and supports supply voltages between 1.8V and 5.5V. The device is packaged in a SOIC case and is available in tape and reel packaging.
Onsemi CAT24C256YIGT3JN technical specifications.
| Package/Case | SOIC |
| Contact Plating | Nickel, Gold |
| Interface | I2C, Serial, 2-Wire |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.8V |
| Organization | 32768 x 8 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C256YIGT3JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.