
The CAT24C256ZD2IGT2 is a 256Kb non-volatile EEPROM from Onsemi. It operates at a maximum frequency of 1MHz and supply voltage of 5.5V. The device is organized in 32KX8 configuration and features a write protection mechanism. It is available in a surface mount package and is packaged in tape and reel format. The operating temperature range is from -40°C to 85°C.
Onsemi CAT24C256ZD2IGT2 technical specifications.
| Access Time | 500ns |
| Access Time-Max | 900ns |
| Density | 256Kb |
| Frequency | 1MHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 32KX8 |
| Packaging | Tape and Reel |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C256ZD2IGT2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
