Onsemi CAT24C256ZI-GT3 technical specifications.
| Access Time-Max | 900ns |
| Package/Case | MSOP |
| Contact Plating | Gold |
| Density | 256Kb |
| Halogen Free | Halogen Free |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 32KX8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C256ZI-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.