
32Kb Serial EEPROM with I2C interface, organized as 4K x 8. Features a maximum operating frequency of 400kHz and access times ranging from 400ns to 900ns. Operates with a supply voltage from 1.7V to 5.5V, with a nominal 5V. Housed in a PDIP package with gold contact plating, this through-hole component is RoHS and Halogen Free compliant.
Onsemi CAT24C32LI-G technical specifications.
| Access Time | 400ns |
| Access Time-Max | 900ns |
| Package/Case | PDIP |
| Contact Plating | Gold |
| Density | 32Kb |
| Frequency | 400kHz |
| Halogen Free | Halogen Free |
| Height | 4.95mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Through Hole |
| Number of Words | 4096 |
| Operating Supply Voltage | 5V |
| Organization | 4KX8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Width | 7.11mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C32LI-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
