
The CAT24C32TSI-T3 is a 32Kb non-volatile memory IC with I2C and serial interfaces. It operates at frequencies up to 1MHz and has a maximum supply voltage of 5.5V. The device is available in a surface mount TSOP package and is compliant with RoHS regulations. The CAT24C32TSI-T3 has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Onsemi CAT24C32TSI-T3 technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | TSOP |
| Density | 32Kb |
| Frequency | 1MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Organization | 4KX8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C32TSI-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
