The CAT24C32WI-GT2 is an 8-bit EEPROM memory IC with 4096 words of storage. It operates within a supply voltage range of 1.8 to 5.5V and has a maximum supply current of 2uA. The device is packaged in a R-PDSO-G8 package and has a temperature grade of industrial, with an operating temperature range of -40 to 85 degrees Celsius.
Onsemi CAT24C32WI-GT2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 0.002 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT24C32WI-GT2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.