
The CAT24C32ZI-GT3 is a 32Kb non-volatile EEPROM from Onsemi with an operating temperature range of -40°C to 85°C. It operates on a supply voltage of 1.7V to 5.5V and features an I2C interface. The device is packaged in a surface mount MSOP package and is lead-free. It has a maximum frequency of 400kHz and an access time of 400ns.
Onsemi CAT24C32ZI-GT3 technical specifications.
| Access Time | 400ns |
| Package/Case | MSOP |
| Frequency | 1MHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Organization | 4096 x 8 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C32ZI-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
