Onsemi CAT24C44LI-G technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Data Bus Width | 16b |
| Density | 256b |
| Frequency | 1MHz |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 256b |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 16X16 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C44LI-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
