Onsemi CAT24C44PI technical specifications.
| Access Time | 1.5us |
| Package/Case | PDIP |
| Data Bus Width | 16b |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256b |
| Min Supply Voltage | 4.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT24C44PI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
