
256-bit Non-Volatile SRAM with 16x16 organization, featuring a 16-bit data bus width and serial interface. Offers a 1.5µs access time and operates at 1MHz. Encased in a SOIC package with gold contact plating, this surface-mount component supports a 4.5V to 5.5V operating supply voltage. It is RoHS compliant and designed for a temperature range of -40°C to 85°C.
Onsemi CAT24C44VI-GT3 technical specifications.
| Access Time | 1.5us |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Data Bus Width | 16b |
| Density | 256b |
| Frequency | 1MHz |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 256b |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 16X16 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C44VI-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
