Onsemi CAT24C44VI-T3 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Bus Width | 16b |
| Density | 256b |
| Frequency | 1MHz |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256b |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 16X16 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C44VI-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
