
512Kb Serial EEPROM memory with I2C interface, organized as 64K x 8. Features a maximum operating frequency of 1MHz and a 400kHz standard frequency. Operates from 1.8V to 5.5V supply voltage with a maximum access time of 900ns. Packaged in a halogen-free, lead-free UDFN8 (2x3mm) surface mount package with gold contact plating, supplied on a 3000-piece tape and reel. Includes write protection and operates within a temperature range of -40°C to 85°C.
Onsemi CAT24C512HU5IGT3 technical specifications.
| Access Time-Max | 900ns |
| Package/Case | DFN |
| Contact Plating | Gold |
| Density | 512Kb |
| Frequency | 400kHz |
| Halogen Free | Halogen Free |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512KB |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 64KX8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C512HU5IGT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
