
512Kb serial EEPROM memory with I2C interface, organized as 64K x 8. Features a maximum operating frequency of 400kHz and an access time of 900ns. Operates from a 1.8V to 5.5V supply voltage range, with a typical operating voltage of 5V. This non-volatile memory component is RoHS compliant, halogen-free, and offers write protection. Available in a PDIP package with through-hole mounting.
Onsemi CAT24C512LI-G technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | PDIP |
| Density | 512Kb |
| Frequency | 1MHz |
| Halogen Free | Halogen Free |
| Height | 4.95mm |
| Interface | Serial, I2C |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole, Surface Mount |
| Number of Words | 64000 |
| Operating Supply Voltage | 5V |
| Organization | 64KX8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| Width | 7.11mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C512LI-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
