
512Kb Serial EEPROM, I2C interface, 64K x 8 organization. Features 900ns access time, 1MHz frequency, and 400kHz max frequency. Operates from 1.8V to 5.5V with a nominal supply of 5V and 2.5mA supply current. Packaged in a 5mm x 4mm x 1.5mm SOIC surface mount package with gold contact plating. RoHS and Halogen Free compliant, with write protection enabled.
Onsemi CAT24C512WI-GT3 technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Density | 512Kb |
| Frequency | 1MHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Interface | Serial, I2C |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 64000 |
| Operating Supply Voltage | 5V |
| Organization | 64KX8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| Supply Voltage-Nom | 5.5V |
| Width | 4mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C512WI-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
