Onsemi CAT24C512XI technical specifications.
| Access Time | 900ns |
| Package/Case | SOIC |
| Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C512XI to view detailed technical specifications.
No datasheet is available for this part.