
512Kb Serial EEPROM with I2C interface, organized as 64K x 8. Features a maximum operating frequency of 400kHz and a 900ns access time. This non-volatile memory component is housed in a lead-free, halogen-free SOIC-8 package with tin-matte plating, suitable for surface mounting. Operates across a wide temperature range of -40°C to 85°C with supply voltages from 1.8V to 5.5V. Includes write protection and is RoHS compliant.
Onsemi CAT24C512XI-T2 technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 512Kb |
| Frequency | 1MHz |
| Halogen Free | Halogen Free |
| Height | 1.78mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 5.33mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 64000 |
| Organization | 64KX8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| Supply Voltage-Nom | 5.5V |
| Width | 5.38mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C512XI-T2 to view detailed technical specifications.
No datasheet is available for this part.
