
The CAT24C512YI-G is a 512Kb non-volatile EEPROM memory device with an I2C and serial interface. It operates at a maximum frequency of 1MHz and has a maximum supply voltage of 5.5V. The device is packaged in a TSSOP package and is designed for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The CAT24C512YI-G is RoHS compliant.
Onsemi CAT24C512YI-G technical specifications.
| Access Time | 900ns |
| Access Time-Max | 400ns |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Density | 512Kb |
| Frequency | 1MHz |
| Interface | I2C, Serial |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 64KX8 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C512YI-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
